Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/24GJ35PE(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/24GJ35PE(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24GJ35PE(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation E |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 128 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 25-35 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F25-35AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-35AE[V001]-ND | kr.2,104.15340 | Parametric Equivalent |
| DTS24F25-35PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F25-35PE-6149[V001]-ND | kr.2,104.15340 | Parametric Equivalent |
| DTS24T25-35PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T25-35PE-6149V001-ND | kr.3,289.84500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.6,348.21000 | kr.12,696.42 |
| Unit Price without VAT: | kr.6,348.21000 |
|---|---|
| Unit Price with VAT: | kr.7,935.26250 |

