Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/24GE35AC | |
|---|---|
DigiKey Part Number | 1178-D38999/24GE35AC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24GE35AC |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation C |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 55 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-35 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TV07RW-17-35PC(LC) | Amphenol Aerospace Operations | 0 | 1178-TV07RW-17-35PC(LC)-ND | kr.2,243.48600 | Parametric Equivalent |
| DTS24F17-35AC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F17-35AC[V001]-ND | kr.1,745.24360 | Parametric Equivalent |
| DTS24F17-35PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F17-35PC-6149[V001]-ND | kr.1,947.74060 | Parametric Equivalent |
| DTS24T17-35PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T17-35PC-6149V001-ND | kr.2,471.25340 | Parametric Equivalent |
| TV07RW1735PCW52LC | Amphenol PCD | 0 | 623-TV07RW1735PCW52LC-ND | kr.573.28800 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.4,078.24667 | kr.12,234.74 |
| Unit Price without VAT: | kr.4,078.24667 |
|---|---|
| Unit Price with VAT: | kr.5,097.80834 |

