Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/24GE26SN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/24GE26SN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24GE26SN(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 26 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-26 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/24GE26BN | Amphenol Aerospace Operations | 0 | 1178-D38999/24GE26BN-ND | kr.2,805.74667 | Parametric Equivalent |
| TV07RW-17-26S(LC) | Amphenol Aerospace Operations | 0 | 1178-TV07RW-17-26S(LC)-ND | kr.2,113.42600 | Parametric Equivalent |
| DTS24F17-26BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F17-26BN[V001]-ND | kr.1,733.52745 | Parametric Equivalent |
| DTS24F17-26SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F17-26SN-6149[V001]-ND | kr.1,733.52720 | Parametric Equivalent |
| DTS24T17-26SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T17-26SN-6149V001-ND | kr.2,246.57900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.4,115.35667 | kr.12,346.07 |
| Unit Price without VAT: | kr.4,115.35667 |
|---|---|
| Unit Price with VAT: | kr.5,144.19584 |

