Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/24GC35BB | |
|---|---|
DigiKey Part Number | 1178-D38999/24GC35BB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24GC35BB |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation B |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 22 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 13-35 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/24GC35SB(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24GC35SB(LC)-ND | kr.3,292.27667 | Parametric Equivalent |
| D38999/24TC35SB(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/24TC35SB(LC)-ND | kr.1,885.45333 | Parametric Equivalent |
| DTS24F13-35BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F13-35BB[V001]-ND | kr.1,335.04560 | Parametric Equivalent |
| DTS24F13-35SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F13-35SB-6149[V001]-ND | kr.1,504.48200 | Parametric Equivalent |
| DTS24T13-35SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24T13-35SB-6149V001-ND | kr.2,932.49720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.2,893.55333 | kr.8,680.66 |
| Unit Price without VAT: | kr.2,893.55333 |
|---|---|
| Unit Price with VAT: | kr.3,616.94166 |

