D38999/21NC35PN is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Aerospace Operations
In Stock: 0
Unit Price: kr.138.45000
Datasheet
22 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position Circular Connector Receptacle, Male Pins Solder Cup
D38999/21NC35PN

D38999/21NC35PN

DigiKey Part Number
1178-D38999/21NC35PN-ND
Manufacturer
Manufacturer Product Number
D38999/21NC35PN
Description
HERMETIC CIRCULAR MIL-SPEC CONNE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Stainless Steel
Packaging
Bag
Shell Finish
Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
22
Features
Hermetically Sealed
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series III
Voltage Rating
400VAC, 500VDC
Shell Size - Insert
13-35
Operating Temperature
-65°C ~ 200°C
Shell Size, MIL
C
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Flange
Applications
Aerospace, Aviation, Marine, Military
Termination
Solder Cup
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
D38999/21YC35PNAmphenol Aerospace Operations01178-D38999/21YC35PN-NDkr.138.45000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,094.28000kr.1,094.28
10kr.930.25600kr.9,302.56
25kr.872.07960kr.21,801.99
50kr.830.51840kr.41,525.92
Manufacturers Standard Package
Unit Price without VAT:kr.1,094.28000
Unit Price with VAT:kr.1,367.85000