
D38999/21NA98PN | |
|---|---|
DigiKey Part Number | 1178-D38999/21NA98PN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/21NA98PN |
Description | HERMETIC CIRCULAR MIL-SPEC CONNE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Stainless Steel |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 3 | Features Hermetically Sealed |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Voltage Rating 600VAC, 850VDC |
Shell Size - Insert 9-98 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL A | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Applications Aerospace, Aviation, Marine, Military |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.660.88000 | kr.660.88 |
| 10 | kr.561.80000 | kr.5,618.00 |
| 25 | kr.526.65360 | kr.13,166.34 |
| 50 | kr.501.54600 | kr.25,077.30 |
| 100 | kr.477.64550 | kr.47,764.55 |
| Unit Price without VAT: | kr.660.88000 |
|---|---|
| Unit Price with VAT: | kr.826.10000 |

