Image for D38999/20ZD15SN(LC) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20ZD15SN(LC)

DigiKey Part Number
1178-D38999/20ZD15SN(LC)-ND
Manufacturer
Manufacturer Product Number
D38999/20ZD15SN(LC)
Description
RECEPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Amphenol Aerospace Operations
Mounting Feature
Flange
Series
Fastening Type
Threaded
Packaging
Bulk
Orientation
N (Normal)
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum
Type
For Female Sockets
Shell Finish
Zinc Nickel
Number of Positions
15
Housing Color
Black
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
15-15
Note
Contacts Sold Separately
Shell Size, MIL
D
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16 (1), 20 (14)
Operating Temperature
-65°C ~ 175°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
7kr.1,200.99571kr.8,406.97
Unit Price without VAT:kr.1,200.99571
Unit Price with VAT:kr.1,501.24464