
D38999/20WH35PA | |
|---|---|
DigiKey Part Number | 1178-D38999/20WH35PA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WH35PA |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 100 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 23-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL H | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,934.33000 | kr.1,934.33 |
| 10 | kr.1,644.49500 | kr.16,444.95 |
| 25 | kr.1,541.68760 | kr.38,542.19 |
| Unit Price without VAT: | kr.1,934.33000 |
|---|---|
| Unit Price with VAT: | kr.2,417.91250 |

