D38999/20WG29SN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20WG29SN

DigiKey Part Number
1178-D38999/20WG29SN-ND
Manufacturer
Manufacturer Product Number
D38999/20WG29SN
Description
WALL MOUNT RECEPTACLE
Customer Reference
Detailed Description
27 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
27
Grade
Military
Qualification
MIL-DTL-38999 Series III
Shell Size - Insert
21-29
Shell Size, MIL
G
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
-
Voltage Rating
-
Cable Opening
-
Operating Temperature
-65°C ~ 175°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
-
Applications
Aerospace, Aviation, Marine, Military
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,136.19000kr.1,136.19
10kr.1,000.93400kr.10,009.34
Manufacturers Standard Package
Unit Price without VAT:kr.1,136.19000
Unit Price with VAT:kr.1,420.23750