
D38999/20WF35SA | |
|---|---|
DigiKey Part Number | 1178-D38999/20WF35SA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WF35SA |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 66 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 66 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 19-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL F | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,813.18000 | kr.2,813.18 |
| 10 | kr.2,391.71400 | kr.23,917.14 |
| 25 | kr.2,304.35160 | kr.57,608.79 |
| Unit Price without VAT: | kr.2,813.18000 |
|---|---|
| Unit Price with VAT: | kr.3,516.47500 |




