Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20WE26PN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20WE26PN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WE26PN(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Cadmium |
Number of Positions 26 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-26 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F17-26AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-26AN[V001]-ND | kr.1,346.00990 | Parametric Equivalent |
| DTS20F17-26PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-26PN-6149[V001]-ND | kr.1,092.54050 | Parametric Equivalent |
| DTS20T17-26PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T17-26PN-6149V001-ND | kr.1,829.60100 | Parametric Equivalent |
| DTS20W17-26AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-26AN[V001]-ND | kr.1,150.39300 | Parametric Equivalent |
| DTS20W17-26PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-26PN-6149[V001]-ND | kr.1,417.28420 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.239.98930 | kr.23,998.93 |
| Unit Price without VAT: | kr.239.98930 |
|---|---|
| Unit Price with VAT: | kr.299.98663 |

