Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20WC4SE(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20WC4SE(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20WC4SE(LC) |
Description | RECPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation E |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Cadmium |
Number of Positions 4 | Housing Color Olive Drab |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 13-4 | Note Contacts Sold Separately |
Shell Size, MIL C | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 175°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F13-04BE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F13-04BE[V001]-ND | kr.1,246.81170 | Parametric Equivalent |
| DTS20F13-04SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F13-04SE-6149[V001]-ND | kr.921.48860 | Parametric Equivalent |
| DTS20T13-04SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T13-04SE-6149V001-ND | kr.1,623.19850 | Parametric Equivalent |
| DTS20W13-04BE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W13-04BE[V001]-ND | kr.1,257.94220 | Parametric Equivalent |
| DTS20W13-04SE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W13-04SE-6149[V001]-ND | kr.941.99210 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.945.70230 | kr.94,570.23 |
| Unit Price without VAT: | kr.945.70230 |
|---|---|
| Unit Price with VAT: | kr.1,182.12788 |

