Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20TJ24PN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20TJ24PN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20TJ24PN(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Durmalon™ |
Number of Positions 24 | Ingress Protection Environment Resistant |
Grade Military | Shielding Shielded |
Qualification MIL-DTL-38999 Series III | Note Contacts Sold Separately |
Shell Size - Insert 25-24 | Insert Material Thermoplastic |
Shell Size, MIL J | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 12 (12), 16 (12) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-24AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-24AN[V001]-ND | kr.1,087.70630 | Parametric Equivalent |
| DTS20F25-24PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-24PN-6149[V001]-ND | kr.941.99210 | Parametric Equivalent |
| DTS20T25-24PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-24PN-6149V001-ND | kr.1,718.97940 | Parametric Equivalent |
| DTS20W25-24AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-24AN[V001]-ND | kr.1,769.94540 | Parametric Equivalent |
| DTS20W25-24PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-24PN-6149[V001]-ND | kr.1,134.30460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.2,153.06500 | kr.8,612.26 |
| Unit Price without VAT: | kr.2,153.06500 |
|---|---|
| Unit Price with VAT: | kr.2,691.33125 |

