128 Position Circular Connector Receptacle Housing Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
128 Position Circular Connector Receptacle Housing Panel Mount
D38999/20MJ35PA(LC)

D38999/20MJ35PA(LC)

DigiKey Part Number
1178-D38999/20MJ35PA(LC)-ND
Manufacturer
Manufacturer Product Number
D38999/20MJ35PA(LC)
Description
WALL MOUNT RECEPTACLE HOUSING LE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
128 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Amphenol Aerospace Operations
Mounting Feature
Flange
Series
Fastening Type
Threaded
Packaging
Bag
Orientation
A
Part Status
Active
Primary Material
Composite
Connector Type
Receptacle Housing
Shell Material
Composite
Type
For Male Pins
Shell Finish
Electroless Nickel
Number of Positions
128
Housing Color
Silver
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
25-35
Note
Contacts Sold Separately
Shell Size, MIL
J
Contact Shape
Circular
Contact Type
Crimp
Operating Temperature
-65°C ~ 200°C
Contact Size
22D
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,076.53000kr.1,076.53
10kr.915.12800kr.9,151.28
25kr.857.89600kr.21,447.40
50kr.817.00800kr.40,850.40
Manufacturers Standard Package
Unit Price without VAT:kr.1,076.53000
Unit Price with VAT:kr.1,345.66250