


D38999/20MD35PN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20MD35PN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MD35PN(LC) |
Description | WALL MOUNT RECEPTACLE HOUSING LE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bag | Orientation N (Normal) |
Part Status Active | Primary Material Composite |
Connector Type Receptacle Housing | Shell Material Composite |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 37 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-35 | Note Contacts Sold Separately |
Shell Size, MIL D | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 200°C |
Contact Size 22D |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.864.78000 | kr.864.78 |
| 10 | kr.735.12300 | kr.7,351.23 |
| 25 | kr.689.14800 | kr.17,228.70 |
| 50 | kr.656.29900 | kr.32,814.95 |
| Unit Price without VAT: | kr.864.78000 |
|---|---|
| Unit Price with VAT: | kr.1,080.97500 |

