
D38999/20MB35SA | |
|---|---|
DigiKey Part Number | 1178-D38999/20MB35SA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20MB35SA |
Description | WALL MOUNT RECEPTACLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation A |
Mfr | Primary Material Composite |
Series | Shell Material Composite |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 13 | Ingress Protection Environment Resistant |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 11-35 | Operating Temperature -65°C ~ 200°C |
Shell Size, MIL B | Contact Material Copper Alloy |
Mounting Type Panel Mount | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Mounting Feature Flange | Insert Material Thermoplastic |
Termination Crimp | Applications Aerospace, Aviation, Marine, Military |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.882.02000 | kr.882.02 |
| 10 | kr.749.77800 | kr.7,497.78 |
| 25 | kr.702.87960 | kr.17,571.99 |
| 50 | kr.669.38100 | kr.33,469.05 |
| Unit Price without VAT: | kr.882.02000 |
|---|---|
| Unit Price with VAT: | kr.1,102.52500 |


