Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GJ35AA | |
|---|---|
DigiKey Part Number | 1178-D38999/20GJ35AA-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GJ35AA |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 128 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation A |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 128 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 25-35 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-35AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-35AA[V001]-ND | kr.1,197.70530 | Parametric Equivalent |
| DTS20F25-35PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-35PA-6149[V001]-ND | kr.1,475.57290 | Parametric Equivalent |
| DTS20T25-35PA-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-35PA-6149V001-ND | kr.2,219.85210 | Parametric Equivalent |
| DTS20W25-35AA [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-35AA[V001]-ND | kr.1,518.92325 | Parametric Equivalent |
| DTS20W25-35PA-6149 | TE Connectivity Deutsch Connectors | 0 | DTS20W25-35PA-6149-ND | kr.272.53640 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.4,289.32500 | kr.8,578.65 |
| Unit Price without VAT: | kr.4,289.32500 |
|---|---|
| Unit Price with VAT: | kr.5,361.65625 |

