D38999/20GJ29BD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,487.28920
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,039.92100
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,890.91640
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,951.64600
Datasheet

Parametric Equivalent


TE Connectivity Deutsch Connectors
In Stock: 0
Unit Price: kr.1,118.93140
Datasheet
Image for D38999/20GJ29BD is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20GJ29BD

DigiKey Part Number
1178-D38999/20GJ29BD-ND
Manufacturer
Manufacturer Product Number
D38999/20GJ29BD
Description
RECEPT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
29 Position Circular Connector Receptacle Housing Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
Amphenol Aerospace Operations
Mounting Feature
Flange
Series
Fastening Type
Threaded
Packaging
Bulk
Orientation
D
Part Status
Active
Primary Material
Metal
Connector Type
Receptacle Housing
Shell Material
Aluminum
Type
For Female Sockets
Shell Finish
Electroless Nickel
Number of Positions
29
Housing Color
Silver
Grade
Military
Ingress Protection
Environment Resistant
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
25-29
Note
Contacts Sold Separately
Shell Size, MIL
J
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
16
Operating Temperature
-65°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DTS20F25-29BD [V001]TE Connectivity Deutsch Connectors0DTS20F25-29BD[V001]-NDkr.1,487.28920Parametric Equivalent
DTS20F25-29SD-6149 [V001]TE Connectivity Deutsch Connectors0DTS20F25-29SD-6149[V001]-NDkr.1,039.92100Parametric Equivalent
DTS20T25-29SD-6149 [V001]TE Connectivity Deutsch Connectors0DTS20T25-29SD-6149V001-NDkr.1,890.91640Parametric Equivalent
DTS20W25-29BD [V001]TE Connectivity Deutsch Connectors0DTS20W25-29BD[V001]-NDkr.1,951.64600Parametric Equivalent
DTS20W25-29SD-6149 [V001]TE Connectivity Deutsch Connectors0DTS20W25-29SD-6149[V001]-NDkr.1,118.93140Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3kr.4,086.44667kr.12,259.34
Unit Price without VAT:kr.4,086.44667
Unit Price with VAT:kr.5,108.05834