Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GJ29BB | |
|---|---|
DigiKey Part Number | 1178-D38999/20GJ29BB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GJ29BB |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 29 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation B |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 29 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 25-29 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 16 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-29BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-29BB[V001]-ND | kr.1,023.03830 | Parametric Equivalent |
| DTS20F25-29SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-29SB-6149[V001]-ND | kr.1,041.28790 | Parametric Equivalent |
| DTS20T25-29SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-29SB-6149V001-ND | kr.1,890.91640 | Parametric Equivalent |
| DTS20W25-29BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-29BB[V001]-ND | kr.1,349.15200 | Parametric Equivalent |
| DTS20W25-29SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-29SB-6149[V001]-ND | kr.1,379.30380 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.4,062.33333 | kr.12,187.00 |
| Unit Price without VAT: | kr.4,062.33333 |
|---|---|
| Unit Price with VAT: | kr.5,077.91666 |

