Image for D38999/26ZG35PN(LC) is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/26ZG35PN(LC)

DigiKey Part Number
1178-D38999/26ZG35PN(LC)-ND
Manufacturer
Manufacturer Product Number
D38999/26ZG35PN(LC)
Description
PLUG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
79 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol Aerospace Operations
Fastening Type
Threaded
Series
Orientation
N (Normal)
Packaging
Bulk
Primary Material
Metal
Part Status
Active
Shell Material
Aluminum
Connector Type
Plug Housing
Shell Finish
Zinc Nickel
Type
For Male Pins
Housing Color
Black
Number of Positions
79
Ingress Protection
Environment Resistant
Grade
Military
Features
Coupling Nut, Self Locking
Qualification
MIL-DTL-38999 Series III
Shielding
Shielded
Shell Size - Insert
21-35
Note
Contacts Sold Separately
Shell Size, MIL
G
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
22D
Operating Temperature
-65°C ~ 175°C
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
4kr.2,949.78000kr.11,799.12
Unit Price without VAT:kr.2,949.78000
Unit Price with VAT:kr.3,687.22500