Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GJ19AN | |
|---|---|
DigiKey Part Number | 1178-D38999/20GJ19AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GJ19AN |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 19 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 25-19 | Note Contacts Sold Separately |
Shell Size, MIL J | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F25-19AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-19AN[V001]-ND | kr.1,291.43140 | Parametric Equivalent |
| DTS20F25-19PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F25-19PN-6149[V001]-ND | kr.897.58550 | Parametric Equivalent |
| DTS20T25-19PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T25-19PN-6149V001-ND | kr.2,017.84320 | Parametric Equivalent |
| DTS20W25-19AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-19AN[V001]-ND | kr.1,385.36860 | Parametric Equivalent |
| DTS20W25-19PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W25-19PN-6149[V001]-ND | kr.1,640.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.4,288.56667 | kr.12,865.70 |
| Unit Price without VAT: | kr.4,288.56667 |
|---|---|
| Unit Price with VAT: | kr.5,360.70834 |

