Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GH35AE | |
|---|---|
DigiKey Part Number | 1178-D38999/20GH35AE-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GH35AE |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation E |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 100 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 23-35 | Note Contacts Sold Separately |
Shell Size, MIL H | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20WH35PE(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20WH35PE(LC)-ND | kr.1,255.11080 | Parametric Equivalent |
| DTS20F23-35AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-35AE[V001]-ND | kr.1,428.90290 | Parametric Equivalent |
| DTS20F23-35PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F23-35PE-6149[V001]-ND | kr.1,066.38800 | Parametric Equivalent |
| DTS20T23-35PE-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T23-35PE-6149V001-ND | kr.2,373.72640 | Parametric Equivalent |
| DTS20W23-35AE [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W23-35AE[V001]-ND | kr.2,050.16080 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.4,378.08667 | kr.13,134.26 |
| Unit Price without VAT: | kr.4,378.08667 |
|---|---|
| Unit Price with VAT: | kr.5,472.60834 |

