Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GG35BN | |
|---|---|
DigiKey Part Number | 1178-D38999/20GG35BN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GG35BN |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 79 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 79 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 21-35 | Note Contacts Sold Separately |
Shell Size, MIL G | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20WG35BN | Amphenol Aerospace Operations | 10 | 1178-D38999/20WG35BN-ND | kr.1,276.88000 | Parametric Equivalent |
| DTS20F21-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-35BN[V001]-ND | kr.1,226.60110 | Parametric Equivalent |
| DTS20F21-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F21-35SN-6149[V001]-ND | kr.1,227.96800 | Parametric Equivalent |
| DTS20T21-35SN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T21-35SN-6149V001-ND | kr.2,133.15130 | Parametric Equivalent |
| DTS20W21-35BN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W21-35BN[V001]-ND | kr.1,850.10460 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.3,873.42333 | kr.11,620.27 |
| Unit Price without VAT: | kr.3,873.42333 |
|---|---|
| Unit Price with VAT: | kr.4,841.77916 |


