Parametric Equivalent
Parametric Equivalent

D38999/26GG41PN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/26GG41PN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26GG41PN(LC) |
Description | PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 41 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Self Locking |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol Aerospace Operations | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bulk | Primary Material Metal |
Part Status Active | Shell Material Aluminum |
Connector Type Plug Housing | Shell Finish Electroless Nickel |
Type For Male Pins | Housing Color Silver |
Number of Positions 41 | Ingress Protection Environment Resistant |
Grade Military | Features Coupling Nut, Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 21-41 | Note Contacts Sold Separately |
Shell Size, MIL G | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 20 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/26ZG41PN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/26ZG41PN(LC)-ND | kr.2,234.01000 | Parametric Equivalent |
| TV06RW2141PNW52LC | Amphenol PCD | 0 | 623-TV06RW2141PNW52LC-ND | kr.710.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.2,944.67667 | kr.8,834.03 |
| Unit Price without VAT: | kr.2,944.67667 |
|---|---|
| Unit Price with VAT: | kr.3,680.84584 |

