Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GE6AN | |
|---|---|
DigiKey Part Number | 1178-D38999/20GE6AN-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GE6AN |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 6 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-6 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20FE6PN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20FE6PN(LC)-ND | kr.491.98780 | Parametric Equivalent |
| D38999/20GE6PN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20GE6PN(LC)-ND | kr.3,620.24667 | Parametric Equivalent |
| D38999/20WE6AN | Amphenol Aerospace Operations | 5 | 1178-D38999/20WE6AN-ND | kr.1,667.36000 | Parametric Equivalent |
| DTS20F17-06AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-06AN[V001]-ND | kr.1,540.40320 | Parametric Equivalent |
| DTS20F17-06PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-06PN-6149[V001]-ND | kr.1,540.40320 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.4,045.15333 | kr.12,135.46 |
| Unit Price without VAT: | kr.4,045.15333 |
|---|---|
| Unit Price with VAT: | kr.5,056.44166 |


