Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GE35PN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/20GE35PN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GE35PN(LC) |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 55 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-35 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D38999/20FE35AN | Amphenol Aerospace Operations | 4 | 1178-D38999/20FE35AN-ND | kr.811.20000 | Parametric Equivalent |
| D38999/20GE35AN | Amphenol Aerospace Operations | 0 | 1178-D38999/20GE35AN-ND | kr.3,404.96000 | Parametric Equivalent |
| D38999/20TE35PN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20TE35PN(LC)-ND | kr.1,579.55714 | Parametric Equivalent |
| D38999/20WE35AN | Amphenol Aerospace Operations | 1 | 1178-D38999/20WE35AN-ND | kr.811.20000 | Parametric Equivalent |
| D38999/20WE35PN(LC) | Amphenol Aerospace Operations | 0 | 1178-D38999/20WE35PN(LC)-ND | kr.237.74370 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.2,653.20667 | kr.7,959.62 |
| Unit Price without VAT: | kr.2,653.20667 |
|---|---|
| Unit Price with VAT: | kr.3,316.50834 |




