Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GE35BB | |
|---|---|
DigiKey Part Number | 1178-D38999/20GE35BB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GE35BB |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation B |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 55 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 17-35 | Note Contacts Sold Separately |
Shell Size, MIL E | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F17-35BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-35BB[V001]-ND | kr.1,394.63260 | Parametric Equivalent |
| DTS20F17-35SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F17-35SB-6149[V001]-ND | kr.968.25620 | Parametric Equivalent |
| DTS20T17-35SB-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T17-35SB-6149V001-ND | kr.2,018.91720 | Parametric Equivalent |
| DTS20W17-35BB [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W17-35BB[V001]-ND | kr.1,284.98740 | Parametric Equivalent |
| TVP00RW1735SBW52LC | Amphenol PCD | 0 | 623-TVP00RW1735SBW52LC-ND | kr.528.10900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.3,741.70000 | kr.11,225.10 |
| Unit Price without VAT: | kr.3,741.70000 |
|---|---|
| Unit Price with VAT: | kr.4,677.12500 |

