Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GD35BD | |
|---|---|
DigiKey Part Number | 1178-D38999/20GD35BD-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GD35BD |
Description | RECEPT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation D |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Female Sockets | Shell Finish Electroless Nickel |
Number of Positions 37 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-35 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F15-35BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-35BD[V001]-ND | kr.1,148.29700 | Parametric Equivalent |
| DTS20F15-35SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-35SD-6149[V001]-ND | kr.1,111.87880 | Parametric Equivalent |
| DTS20T15-35SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T15-35SD-6149V001-ND | kr.1,974.29760 | Parametric Equivalent |
| DTS20W15-35BD [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-35BD[V001]-ND | kr.939.98430 | Parametric Equivalent |
| DTS20W15-35SD-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-35SD-6149[V001]-ND | kr.786.71480 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | kr.3,529.16000 | kr.10,587.48 |
| Unit Price without VAT: | kr.3,529.16000 |
|---|---|
| Unit Price with VAT: | kr.4,411.45000 |

