Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

D38999/20GD35AC | |
|---|---|
DigiKey Part Number | 1178-D38999/20GD35AC-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20GD35AC |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Flange |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation C |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Electroless Nickel |
Number of Positions 37 | Housing Color Silver |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 15-35 | Note Contacts Sold Separately |
Shell Size, MIL D | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 200°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS20F15-35AC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-35AC[V001]-ND | kr.996.64800 | Parametric Equivalent |
| DTS20F15-35PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20F15-35PC-6149[V001]-ND | kr.902.49900 | Parametric Equivalent |
| DTS20T15-35PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20T15-35PC-6149V001-ND | kr.1,602.51430 | Parametric Equivalent |
| DTS20W15-35AC [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-35AC[V001]-ND | kr.1,202.48500 | Parametric Equivalent |
| DTS20W15-35PC-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS20W15-35PC-6149[V001]-ND | kr.967.67040 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | kr.3,232.52750 | kr.12,930.11 |
| Unit Price without VAT: | kr.3,232.52750 |
|---|---|
| Unit Price with VAT: | kr.4,040.65938 |

