13 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D38999/20GB35SN

DigiKey Part Number
1178-D38999/20GB35SN-ND
Manufacturer
Manufacturer Product Number
D38999/20GB35SN
Description
WALL MOUNT RECEPTACLE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
13 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bag
Shell Finish
Electroless Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
13
Ingress Protection
Environment Resistant
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series III
Current Rating (Amps)
5A
Shell Size - Insert
11-35
Voltage Rating
400VAC, 550VDC
Shell Size, MIL
B
Operating Temperature
-65°C ~ 200°C
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Crimp
Insert Material
Thermoplastic
Fastening Type
Threaded
Applications
Aerospace, Aviation, Marine, Military
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3,309.73000kr.3,309.73
10kr.2,813.91400kr.28,139.14
Manufacturers Standard Package
Unit Price without VAT:kr.3,309.73000
Unit Price with VAT:kr.4,137.16250