
D38999/20FD35PB | |
|---|---|
DigiKey Part Number | 1178-D38999/20FD35PB-ND |
Manufacturer | |
Manufacturer Product Number | D38999/20FD35PB |
Description | RECEPT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation B |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Electroless Nickel |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Silver |
Number of Positions 37 | Ingress Protection Environment Resistant |
Grade Military | Features Self Locking |
Qualification MIL-DTL-38999 Series III | Shielding |
Shell Size - Insert 15-35 | Current Rating (Amps) 5A |
Shell Size, MIL D | Operating Temperature -65°C ~ 200°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aerospace, Aviation, Marine, Military |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,131.56000 | kr.1,131.56 |
| 10 | kr.961.92400 | kr.9,619.24 |
| 25 | kr.901.76880 | kr.22,544.22 |
| 50 | kr.858.79360 | kr.42,939.68 |
| Unit Price without VAT: | kr.1,131.56000 |
|---|---|
| Unit Price with VAT: | kr.1,414.45000 |




