
CL90556DT44413P | |
|---|---|
DigiKey Part Number | 1178-CL90556DT44413P-ND |
Manufacturer | |
Manufacturer Product Number | CL90556DT44413P |
Description | CONN PLUG MALE 8POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation 4 |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bag | Shell Finish Durmalon™ |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 8 | Features Backshell, Coupling Nut |
Qualification MIL-DTL-22992 | Shielding |
Shell Size - Insert 44-13 | Current Rating (Amps) 100A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 120, 208VAC |
Termination Crimp | Applications Industrial |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,151.31000 | kr.4,151.31 |
| Unit Price without VAT: | kr.4,151.31000 |
|---|---|
| Unit Price with VAT: | kr.5,189.13750 |

