8 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL90556DT44412P

DigiKey Part Number
1178-CL90556DT44412P-ND
Manufacturer
Manufacturer Product Number
CL90556DT44412P
Description
CONN PLUG MALE 8POS GOLD CRIMP
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
4
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bag
Shell Finish
Durmalon™
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Ingress Protection
Environment Resistant
Number of Positions
8
Features
Backshell, Coupling Nut
Qualification
MIL-DTL-22992
Shielding
Shell Size - Insert
44-12
Current Rating (Amps)
100A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
120, 208VAC
Termination
Crimp
Applications
Industrial
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.4,151.31000kr.4,151.31
Manufacturers Standard Package
Unit Price without VAT:kr.4,151.31000
Unit Price with VAT:kr.5,189.13750