
88-714985-12G2 | |
|---|---|
DigiKey Part Number | 1178-88-714985-12G2-ND |
Manufacturer | |
Manufacturer Product Number | 88-714985-12G2 |
Description | CENTAUR PCB RECPTECLE |
Customer Reference | |
Detailed Description | Connector Receptacle, Female Sockets Panel Mount, Through Hole Black |
Datasheet | Datasheet |
Category | Number of Positions Loaded All |
Manufacturer Amphenol Aerospace Operations | Mounting Type Panel Mount, Through Hole |
Series | Termination Press-Fit |
Packaging Case | Contact Finish Gold |
Part Status Active | Color Black |
Connector Type Receptacle, Female Sockets | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21,697.34000 | kr.21,697.34 |
| Unit Price without VAT: | kr.21,697.34000 |
|---|---|
| Unit Price with VAT: | kr.27,121.67500 |

