


2M805-001-16M18-55PA | |
|---|---|
DigiKey Part Number | 1178-2M805-001-16M18-55PA-ND |
Manufacturer | |
Manufacturer Product Number | 2M805-001-16M18-55PA |
Description | 2M805 PLUG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 55 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2M805-001-16M18-55PA Models |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Electroless Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection Environment Resistant |
Connector Type | Features Backshell, Coupling Nut, Self Locking |
Number of Positions 55 | Shielding |
Shell Size - Insert 18-55 | Current Rating (Amps) 5A |
Mounting Type Free Hanging (In-Line) | Operating Temperature -65°C ~ 150°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyphenylene Sulfide (PPS) |
Orientation A | Applications Aerospace, Industrial, Military |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,300.28000 | kr.2,300.28 |
| 10 | kr.1,955.64300 | kr.19,556.43 |
| 25 | kr.1,849.06120 | kr.46,226.53 |
| Unit Price without VAT: | kr.2,300.28000 |
|---|---|
| Unit Price with VAT: | kr.2,875.35000 |

