26 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Circular Connector Plug, Male Pins Crimp
2M Micro-Miniature Connectors

2M805-001-16M12-26PA

DigiKey Part Number
2M805-001-16M12-26PA-ND
Manufacturer
Manufacturer Product Number
2M805-001-16M12-26PA
Description
CONN PLUG MALE 26POS GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
26 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
2M805-001-16M12-26PA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Electroless Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut, Self Locking
Connector Type
Shielding
Number of Positions
26
Current Rating (Amps)
5A
Shell Size - Insert
12-26
Cable Opening
0.585" (14.86mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 150°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Threaded
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Orientation
A
Insert Material
Polyphenylene Sulfide (PPS)
Primary Material
Metal
Base Product Number
Shell Material
Aluminum Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,100.06000kr.2,100.06
10kr.1,785.39500kr.17,853.95
25kr.1,673.78800kr.41,844.70
Manufacturers Standard Package
Unit Price without VAT:kr.2,100.06000
Unit Price with VAT:kr.2,625.07500