19 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2M805-001-16M11-19PA

DigiKey Part Number
1178-2M805-001-16M11-19PA-ND
Manufacturer
Manufacturer Product Number
2M805-001-16M11-19PA
Description
2M805 PLUG
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
2M805-001-16M11-19PA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy
Mfr
Shell Finish
Electroless Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Silver
Part Status
Active
Ingress Protection
Environment Resistant
Connector Type
Features
Backshell, Coupling Nut, Self Locking
Number of Positions
19
Shielding
Shell Size - Insert
19
Current Rating (Amps)
5A
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 175°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
A
Applications
Aerospace, Industrial, Military
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,511.90000kr.1,511.90
10kr.1,285.31500kr.12,853.15
25kr.1,204.95520kr.30,123.88
50kr.1,168.46200kr.58,423.10
Manufacturers Standard Package
Unit Price without VAT:kr.1,511.90000
Unit Price with VAT:kr.1,889.87500