19 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Position Circular Connector Plug, Male Pins Crimp
2M Micro-Miniature Connectors

2M801-069-26M9-19PA107

DigiKey Part Number
1178-2M801-069-26M9-19PA107-ND
Manufacturer
Manufacturer Product Number
2M801-069-26M9-19PA107
Description
LOW PROFILE EMI/RFI PLUG AND BAC
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp
Mfr
Fastening Type
Threaded
Series
Orientation
A
Packaging
Bag
Primary Material
Metal
Part Status
Active
Shell Material
Aluminum Alloy
Connector Type
Shell Finish
Electroless Nickel
Number of Positions
19
Color
Silver
Shell Size - Insert
9-19
Features
Backshell, Coupling Nut
Mounting Type
Free Hanging (In-Line)
Shielding
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.4,918.00000kr.4,918.00
Manufacturers Standard Package
Unit Price without VAT:kr.4,918.00000
Unit Price with VAT:kr.6,147.50000