19 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
19 Position Circular Connector Plug, Male Pins Crimp
2M Micro-Miniature Connectors

2M801-036-16M9-19PA

DigiKey Part Number
1178-2M801-036-16M9-19PA-ND
Manufacturer
Manufacturer Product Number
2M801-036-16M9-19PA
Description
CONN PLUG MALE 19POS GOLD CRIMP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum
Mfr
Shell Finish
Electroless Nickel
Series
Contact Finish - Mating
Gold
Packaging
Bag
Color
Silver
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
19
Current Rating (Amps)
5A
Shell Size - Insert
9-19
Cable Opening
0.500" (12.70mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 150°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyphenylene Sulfide (PPS)
Orientation
A
Base Product Number
Primary Material
Metal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.4,049.23000kr.4,049.23
10kr.3,442.70900kr.34,427.09
Manufacturers Standard Package
Unit Price without VAT:kr.4,049.23000
Unit Price with VAT:kr.5,061.53750