2M801-007-26ZNU7-10PA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ITT Cannon, LLC
In Stock: 0
Unit Price: kr.1,211.85800
Datasheet
10 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Circular Connector Plug, Male Pins Crimp
2M Micro-Miniature Connectors

2M801-007-26ZNU7-10PA

DigiKey Part Number
2M801-007-26ZNU7-10PA-ND
Manufacturer
Manufacturer Product Number
2M801-007-26ZNU7-10PA
Description
CONN PLUG MALE 10POS GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
EDA/CAD Models
2M801-007-26ZNU7-10PA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Black Zinc Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut, Self Locking
Connector Type
Shielding
Number of Positions
10
Current Rating (Amps)
5A
Shell Size - Insert
7-10
Cable Opening
0.390" (9.91mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 150°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Threaded
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Orientation
A
Insert Material
Polyphenylene Sulfide (PPS)
Primary Material
Metal
Base Product Number
Shell Material
Aluminum Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MKJ1A26Z7-10PAITT Cannon, LLC01003-MKJ1A26Z7-10PA-NDkr.1,211.85800Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2,028.48000kr.2,028.48
10kr.1,724.53100kr.17,245.31
25kr.1,616.73040kr.40,418.26
Manufacturers Standard Package
Unit Price without VAT:kr.2,028.48000
Unit Price with VAT:kr.2,535.60000