16 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Position Circular Connector Plug, Male Pins Crimp
2M Micro-Miniature Connectors

2M801-007-16NF9-19PA

DigiKey Part Number
1178-2M801-007-16NF9-19PA-ND
Manufacturer
Manufacturer Product Number
2M801-007-16NF9-19PA
Description
2M801 19C 19#23 PIN PLUG OM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
16 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Olive Drab Cadmium
Mfr
Contact Finish - Mating
Gold
Series
Color
Olive Drab
Packaging
Bag
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Shielding
Number of Positions
16
Current Rating (Amps)
5A
Shell Size - Insert
9-19
Cable Opening
0.500" (12.70mm)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 150°C
Termination
Crimp
Contact Material
Copper Alloy
Fastening Type
Threaded
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Orientation
A
Insert Material
Polyphenylene Sulfide (PPS)
Primary Material
Metal
Base Product Number
Shell Material
Aluminum Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.1,436.14000kr.1,436.14
10kr.1,220.91300kr.12,209.13
25kr.1,144.57280kr.28,614.32
50kr.1,104.58660kr.55,229.33
Manufacturers Standard Package
Unit Price without VAT:kr.1,436.14000
Unit Price with VAT:kr.1,795.17500