
ZTPD-2210 | |
|---|---|
DigiKey Part Number | 45-ZTPD-2210-ND |
Manufacturer | |
Manufacturer Product Number | ZTPD-2210 |
Description | SENSOR OPT IR TO 39 4 METAL CAN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Infrared (IR) TO-39 |
Datasheet | Datasheet |
Category | Voltage - Supply 2.7V ~ 5.5V |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | Operating Temperature -20°C ~ 85°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case TO-39-4 Metal Can |
Sensor Type Digital, Infrared (IR) | Supplier Device Package TO-39 |
Output Type I2C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.33000 | kr.67.33 |
| 5 | kr.60.95200 | kr.304.76 |
| 10 | kr.58.58200 | kr.585.82 |
| 25 | kr.55.75640 | kr.1,393.91 |
| 50 | kr.53.82400 | kr.2,691.20 |
| 100 | kr.52.05270 | kr.5,205.27 |
| 500 | kr.48.48248 | kr.24,241.24 |
| 1.000 | kr.47.15197 | kr.47,151.97 |
| Unit Price without VAT: | kr.67.33000 |
|---|---|
| Unit Price with VAT: | kr.84.16250 |







