


YS5925PTO | |
|---|---|
DigiKey Part Number | 235-1258-ND |
Manufacturer | |
Manufacturer Product Number | YS5925PTO |
Description | PTC RESET FUSE 240V RADIAL DISC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 240V Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 240V | |
Resistance - 25°C (Typ) | 100 Ohms | |
Operating Temperature | 10°C ~ 55°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.650" Dia x 0.270" T (16.51mm x 6.86mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.348" (8.83mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.35000 | kr.77.35 |
| 5 | kr.64.19800 | kr.320.99 |
| 10 | kr.59.23500 | kr.592.35 |
| 50 | kr.49.10840 | kr.2,455.42 |
| 100 | kr.45.27710 | kr.4,527.71 |
| 250 | kr.40.63992 | kr.10,159.98 |
| 500 | kr.37.42616 | kr.18,713.08 |
| 1.000 | kr.34.44364 | kr.34,443.64 |
| Unit Price without VAT: | kr.77.35000 |
|---|---|
| Unit Price with VAT: | kr.96.68750 |

