


YS4020 | |
|---|---|
DigiKey Part Number | 235-1493-ND |
Manufacturer | |
Manufacturer Product Number | YS4020 |
Description | PTC RESET FUSE 1.0KV RADIAL DISC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 1.0kV Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 1.0kV | |
Resistance - 25°C (Typ) | 1.1 kOhms | |
Operating Temperature | -20°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.315" Dia x 0.236" T (8.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.83000 | kr.18.83 |
| 5 | kr.16.77000 | kr.83.85 |
| 10 | kr.16.02200 | kr.160.22 |
| 25 | kr.15.11880 | kr.377.97 |
| 50 | kr.14.50340 | kr.725.17 |
| 250 | kr.13.26636 | kr.3,316.59 |
| 500 | kr.12.80622 | kr.6,403.11 |
| 1.000 | kr.12.38419 | kr.12,384.19 |
| 5.000 | kr.11.53412 | kr.57,670.60 |
| Unit Price without VAT: | kr.18.83000 |
|---|---|
| Unit Price with VAT: | kr.23.53750 |











