


YQS8070 | |
|---|---|
DigiKey Part Number | 235-1266-ND |
Manufacturer | |
Manufacturer Product Number | YQS8070 |
Description | PTC RESET FUSE 265V 22MA RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 22 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Resistance - 25°C (Typ) 600 Ohms |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | Operating Temperature 0°C ~ 55°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.157" Dia x 0.197" T (4.00mm x 5.00mm) |
Type Ceramic | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Max 265V | Lead Spacing 0.197" (5.00mm) |
Current - Hold (Ih) (Max) 22 mA | Base Product Number |
Current - Trip (It) 40 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.20000 | kr.23.20 |
| 5 | kr.19.24800 | kr.96.24 |
| 10 | kr.17.76500 | kr.177.65 |
| 50 | kr.14.73540 | kr.736.77 |
| 100 | kr.13.59170 | kr.1,359.17 |
| 250 | kr.12.21008 | kr.3,052.52 |
| 500 | kr.11.25350 | kr.5,626.75 |
| 1.000 | kr.10.36660 | kr.10,366.60 |
| 5.000 | kr.8.64618 | kr.43,230.90 |
| Unit Price without VAT: | kr.23.20000 |
|---|---|
| Unit Price with VAT: | kr.29.00000 |

