


ATS-50350G-C0-R0 | |
|---|---|
DigiKey Part Number | ATS-50350G-C0-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-50350G-C0-R0 |
Description | HEATSINK 35MMX35MMX12.5MM W/O TI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Category | Shape Square, Angled Fins |
Mfr | Length 1.378" (35.00mm) |
Series | Width 1.378" (35.00mm) |
Packaging Bulk | Fin Height 0.492" (12.50mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 3.00°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Blue Anodized |
Attachment Method Clip | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.60000 | kr.64.60 |
| 10 | kr.57.18700 | kr.571.87 |
| 30 | kr.53.94300 | kr.1,618.29 |
| 50 | kr.52.49900 | kr.2,624.95 |
| 100 | kr.50.59950 | kr.5,059.95 |
| 250 | kr.48.19060 | kr.12,047.65 |
| 500 | kr.46.44252 | kr.23,221.26 |
| 1.000 | kr.44.75590 | kr.44,755.90 |
| Unit Price without VAT: | kr.64.60000 |
|---|---|
| Unit Price with VAT: | kr.80.75000 |

