


YM120D105N600 | |
|---|---|
DigiKey Part Number | 235-1078-ND |
Manufacturer | |
Manufacturer Product Number | YM120D105N600 |
Description | PTC RESET FUSE 265V 93MA RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 93 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Current - Max 600 mA |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | Resistance - 25°C (Typ) 60 Ohms |
Series | Operating Temperature 0°C ~ 55°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.236" Dia x 0.177" T (6.00mm x 4.50mm) |
Voltage - Max 265V | Height - Seated (Max) 0.335" (8.50mm) |
Current - Hold (Ih) (Max) 93 mA | Lead Spacing 0.200" (5.08mm) |
Current - Trip (It) 131 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.17.03875 | kr.34,077.50 |
| Unit Price without VAT: | kr.17.03875 |
|---|---|
| Unit Price with VAT: | kr.21.29844 |

