


YD120N0006 | |
|---|---|
DigiKey Part Number | 235-1268-ND |
Manufacturer | |
Manufacturer Product Number | YD120N0006 |
Description | PTC RESET FUSE 265V 390MA RADIAL |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 265V 390 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Current - Max 3.1 A |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | Resistance - 25°C (Typ) 6 Ohms |
Series | Operating Temperature 0°C ~ 60°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Obsolete | Package / Case Radial, Disc |
Type Ceramic | Size / Dimension 0.689" Dia x 0.197" T (17.50mm x 5.00mm) |
Voltage - Max 265V | Lead Spacing 0.201" (5.10mm) |
Current - Hold (Ih) (Max) 390 mA | Base Product Number |
Current - Trip (It) 780 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.81000 | kr.21.81 |
| 5 | kr.18.10800 | kr.90.54 |
| Unit Price without VAT: | kr.21.81000 |
|---|---|
| Unit Price with VAT: | kr.27.26250 |

