
TK95H303WN | |
|---|---|
DigiKey Part Number | 45-TK95H303WN-ND |
Manufacturer | |
Manufacturer Product Number | TK95H303WN |
Description | EPOXY COATED, INSULATED LEADS, 3 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 30k Bead |
Datasheet | Datasheet |
Category | Resistance Tolerance ±0.2°C |
Manufacturer Amphenol Advanced Sensors (Thermometrics) | Operating Temperature -80°C ~ 150°C |
Series | Power - Max 75 mW |
Packaging Bulk | Mounting Type Free Hanging |
Part Status Active | Package / Case Bead |
Resistance in Ohms @ 25°C 30k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.27.34316 | kr.13,671.58 |
| Unit Price without VAT: | kr.27.34316 |
|---|---|
| Unit Price with VAT: | kr.34.17895 |

