T8100-D-R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T8200

DigiKey Part Number
235-1715-ND
Manufacturer
Manufacturer Product Number
T8200
Description
SENSOR CARBON DIOXIDE 0-10V OUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Carbon Dioxide (CO2) Sensor 0 V ~ 5 V, 0 V ~ 10 V (Selectable)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Advanced Sensors (Telaire)
Series
Packaging
Bulk
Part Status
Active
Type
Carbon Dioxide (CO2)
Accuracy
±5%
Output
0 V ~ 5 V, 0 V ~ 10 V (Selectable)
Operating Temperature
0°C ~ 50°C
Voltage - Supply
18 VAC ~ 30VAC RMS, 18 VDC ~ 42 VDC
Current - Supply
4 ~ 20mA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,989.18000kr.1,989.18
5kr.1,868.32600kr.9,341.63
10kr.1,823.24500kr.18,232.45
25kr.1,769.25200kr.44,231.30
Manufacturers Standard Package
Unit Price without VAT:kr.1,989.18000
Unit Price with VAT:kr.2,486.47500